- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10127720-041GLF
10127720-041GLF
Amphenol Communications Solutions (FCI)
Conn Wire to Board HDR 4 POS 3mm Solder RA Side Entry Thru-Hole MinitekA® Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn Wire to Board HDR 4 POS 3mm Solder RA Side Entry Thru-Hole MinitekA® Tray
Search Keywords: 10127720041GLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10127720-041GLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1845 -
Type:Wire3594 to Board3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:3 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:2503584VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,845
Can Ship immediately
Minimum Order Quantity:
250
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
250
$0.4342
500
$0.3528
1,845
$0.3370
3,690
$0.3180
5,535
$0.3093
9,225
$0.3085
16,605
$0.3011
25,830 +
$0.2971
Click for Quote
Log in
to unlock special pricing