- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 10127717-18LF
10127717-18LF
Amphenol Communications Solutions (FCI)
Conn Housing PL 18 POS 3mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Housing PL 18 POS 3mm Crimp ST Cable Mount Bag
Search Keywords: 1012771718LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10127717-18LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:PL3489
-
Termination Method:Crimp3503
-
Number of Contacts:18
-
Maximum Voltage Rating:2503494VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
400
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
400
$0.1479
4,000
$0.1414
6,000
$0.1394
8,000
$0.1375
26,000
$0.1284
50,000
$0.1281
100,000 +
$0.1278
Click for Quote
Log in
to unlock special pricing