- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 10127717-10LF
10127717-10LF
Amphenol Communications Solutions (FCI)
Conn Housing PL 10 POS 3mm Crimp ST Cable Mount Black Minitek Pwr¢A€žA¢ Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Housing PL 10 POS 3mm Crimp ST Cable Mount Black Minitek Pwr¢A€žA¢ Bag
Search Keywords: 1012771710LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10127717-10LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:PL3489
-
Termination Method:Crimp3503
-
Number of Contacts:10
-
Maximum Voltage Rating:10003494VAC
-
Maximum Current Rating:5 A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,820
Ships today, if you order in
MOQ for In Stock Qty:
550
MOQ for out of Stock Qty:
550
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
550
$0.1745
1,000
$0.1740
1,500
$0.1736
3,000
$0.1303
4,500
$0.1215
6,000 +
$0.1191
Click for Quote
Log in
to unlock special pricing