- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 10127716-14LF
10127716-14LF
Amphenol Communications Solutions (FCI)
Rectangular Connector Housing - Receptacle - Female Socket - 14 Position - 2 Rows - 0.118" (3.00mm) Row Spacing - Crimp Termin ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Rectangular Connector Housing - Receptacle - Female Socket - 14 Position - 2 Rows - 0.118" (3.00mm) Row Spacing - Crimp Termination - Cable Mount.
Search Keywords: 1012771614LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10127716-14LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,495
Can Ship immediately
MOQ for In Stock Qty:
450
MOQ for out of Stock Qty:
450
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
450
$0.1757
500
$0.1753
1,000
$0.1748
1,500
$0.1744
3,000
$0.1309
4,500
$0.1221
6,000 +
$0.1196
Click for Quote
Log in
to unlock special pricing