- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 10127716-12LF
10127716-12LF
Amphenol Communications Solutions (FCI)
Conn Housing RCP 12 POS 3mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Housing RCP 12 POS 3mm Crimp ST Cable Mount Bag
Search Keywords: 1012771612LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10127716-12LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:12
-
Maximum Voltage Rating:2503494V
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,599
Ships today, if you order in
Minimum Order Quantity:
500
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
500
$0.1565
3,000
$0.1233
6,000
$0.1180
9,000
$0.1163
27,000
$0.1115
51,000
$0.1071
102,000
$0.1068
150,000 +
$0.1057
Click for Quote
Log in
to unlock special pricing