- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 10127716-02LF
10127716-02LF
Amphenol Communications Solutions (FCI)
Rectangular Connector Housing - Receptacle - Female Socket - 2 Position - 2 Row - 0.118" (3.00mm) Row Spacing - Crimp Terminat ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Rectangular Connector Housing - Receptacle - Female Socket - 2 Position - 2 Row - 0.118" (3.00mm) Row Spacing - Crimp Termination - Cable Mount.
Search Keywords: 1012771602LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10127716-02LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,949
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
3,000
$0.0754
6,000
$0.0737
9,000
$0.0727
12,000
$0.0720
27,000
$0.0699
51,000
$0.0684
102,000
$0.0666
150,000 +
$0.0657
Click for Quote
Log in
to unlock special pricing