- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10125202-001LF
10125202-001LF
Amphenol Communications Solutions (FCI)
Connector Combo - SATA Plug - 22 Position (15 Power / 7 Signal) - 1.27mm Pitch - Straight - Solder Termination - SMD Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Combo - SATA Plug - 22 Position (15 Power / 7 Signal) - 1.27mm Pitch - Straight - Solder Termination - SMD Mount.
Search Keywords: 10125202001LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10125202-001LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240
Ships today, if you order in
MOQ for In Stock Qty:
108
MOQ for out of Stock Qty:
108
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
108
$10.49
252
$10.46
480
$10.42
960
$5.51
1,440
$3.78
1,920 +
$3.71
Click for Quote
Log in
to unlock special pricing