- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- 10120045-400LF
Amphenol Communications Solutions (FCI)
10120045-400LF
Mezzanine Connector - Hermaphroditic - 4 Position - 0.118" (3.00mm) Pitch - Solder Termination - Board Edge, Surface Mount, Ri ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol Communications Solutions (FCI) |
| Part No: | 10120045-400LF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | IN |
| ECCN: | EAR99 |
Reel Pack:
|
1950 |