- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 10120001-101LF
Amphenol Communications Solutions (FCI)
10120001-101LF
Conn Backplane HDR 120 POS 2mm Press Fit RA Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Backplane HDR 120 POS 2mm Press Fit RA Thru-Hole
Search Keywords: 10120001101LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10120001-101LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backplane3410
-
Gender:HDR3394
-
Body Orientation:Right Angle3390
-
Mounting:Through Hole3402
-
Pitch:2 mm
-
Number of Contacts:120
-
Termination Method:Press Fit3409
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 10120001-101LF RoHS compliant?
Yes, 10120001-101LF is RoHS compliant.
What is the lead time for 10120001-101LF?
The standard lead time for 10120001-101LF is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
274
Can Ship immediately
Minimum Order Quantity:
13
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
13
$13.42
50
$13.03
100
$12.63
250
$12.11
500
$11.72
1,000 +
$11.32
Click for Quote
Log in
to unlock special pricing