- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 10118940-008LF
10118940-008LF
Amphenol Communications Solutions (FCI)
Rectangular Connector Housing - Receptacle - Female Socket - 8 Position - 2 Rows - 0.079" (2.00mm) Pitch - Crimp Termination - ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Rectangular Connector Housing - Receptacle - Female Socket - 8 Position - 2 Rows - 0.079" (2.00mm) Pitch - Crimp Termination - Cable Mount.
Search Keywords: 10118940008LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10118940-008LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
885
Can Ship immediately
Minimum Order Quantity:
25
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
25
$0.8854
250
$0.7150
500
$0.7038
1,000
$0.6824
3,000
$0.6334
5,000
$0.6232
8,000
$0.6069
15,000 +
$0.5977
Click for Quote
Log in
to unlock special pricing