- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10114830-13104LF
10114830-13104LF
Amphenol Communications Solutions (FCI)
Conn Shrouded Header (4 Sides) HDR 4 POS 1.25mm Solder RA Side Entry SMD MinitekA® T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conn Shrouded Header (4 Sides) HDR 4 POS 1.25mm Solder RA Side Entry SMD MinitekA® T/R
Search Keywords: 1011483013104LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10114830-13104LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3900 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:1.25 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:1253584VDC,1253584VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,600
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
975
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,300
$2.5300
1,950
$1.3400
2,925
$0.9445
3,900 +
$0.9251
Click for Quote
Log in
to unlock special pricing