- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10114830-13102LF
10114830-13102LF
Amphenol Communications Solutions (FCI)
Conn Wire to Board HDR 2 POS 1.25mm Solder RA Side Entry SMD Minitek® T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board HDR 2 POS 1.25mm Solder RA Side Entry SMD Minitek® T/R
Search Keywords: 1011483013102LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10114830-13102LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3900 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:1.25 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:1253584VDC,1253584VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Ships today, if you order in
Buy all 52 in-stock or the regular minimum order quantity of 500
Stock lot only:
52
Minimum Order Quantity:
500
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$0.5635
500
$0.5123
1,000
$0.5006
3,900
$0.4801
7,800
$0.4740
11,700
$0.4728
15,600
$0.4710
27,300 +
$0.4654
Click for Quote
Log in
to unlock special pricing