- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10114830-10108LF
10114830-10108LF
Amphenol Communications Solutions (FCI)
Shrouded Header - Male Pin - 8 Position - 1 Row - 0.049" (1.25mm) Pitch - 1A - 125V - Detent Lock - Solder Termination - Surfa ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Shrouded Header - Male Pin - 8 Position - 1 Row - 0.049" (1.25mm) Pitch - 1A - 125V - Detent Lock - Solder Termination - Surface Mount, Right Angle.
Search Keywords: 1011483010108LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10114830-10108LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3900
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,300
Ships today, if you order in
Minimum Order Quantity:
1300
Order Increment:
1300
7 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1,300
$0.4884
3,900
$0.4483
7,800
$0.4363
11,700
$0.4352
15,600
$0.4305
27,300 +
$0.4294
Click for Quote
Log in
to unlock special pricing