- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10114830-10103LF
10114830-10103LF
Amphenol Communications Solutions (FCI)
Shrouded Header - Male Pin - 3 Position - 1 Row - 0.049" (1.25mm) Pitch - 1A - 125V - Detent Lock - Solder Termination - Surfa ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Shrouded Header - Male Pin - 3 Position - 1 Row - 0.049" (1.25mm) Pitch - 1A - 125V - Detent Lock - Solder Termination - Surface Mount, Right Angle.
Search Keywords: 1011483010103LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10114830-10103LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3900
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,003
Can Ship immediately
Minimum Order Quantity:
3900
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
3,900
$0.1379
7,800
$0.1356
11,700
$0.1353
27,300
$0.1349
50,700
$0.1346
101,400 +
$0.1342
Click for Quote
Log in
to unlock special pricing