- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10114828-10105LF
10114828-10105LF
Amphenol Communications Solutions (FCI)
Conn Shrouded Header (3 Sides) HDR 5 POS 1.25mm Solder ST Top Entry SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conn Shrouded Header (3 Sides) HDR 5 POS 1.25mm Solder ST Top Entry SMD T/R
Search Keywords: 1011482810105LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10114828-10105LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:1.25 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:1253584VDC,1253584VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$0.2565
3,000
$0.2471
5,000
$0.2428
8,000
$0.2388
10,000
$0.2352
25,000
$0.2291
50,000 +
$0.2231
Click for Quote
Log in
to unlock special pricing