- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10114828-10102LF
10114828-10102LF
Amphenol Communications Solutions (FCI)
Shrouded Header - Male Pin - 2 Position - 1 Row - 0.049" (1.25mm) Pitch - 1A - 125V - Detent Lock - Solder Termination - Surfa ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Shrouded Header - Male Pin - 2 Position - 1 Row - 0.049" (1.25mm) Pitch - 1A - 125V - Detent Lock - Solder Termination - Surface Mount.
Search Keywords: 1011482810102LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10114828-10102LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
124,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.1621
3,000
$0.1567
5,000
$0.1541
8,000
$0.1518
25,000
$0.1462
50,000
$0.1428
100,000 +
$0.1398
Click for Quote
Log in
to unlock special pricing