- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 10114827-004LF
10114827-004LF
Amphenol Communications Solutions (FCI)
Contact SKT Crimp ST Cable Mount T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount T/R
Search Keywords: 10114827004LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10114827-004LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
60000 -
Contact Type:Signal3468
-
Gender:SKT3470
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy3465
-
Contact Plating:Gold3466
-
Maximum Current Rating:1 A
-
Termination Method:Crimp3483
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57,734
Ships today, if you order in
Minimum Order Quantity:
2500
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
2,500
$0.1340
5,000
$0.1331
7,500
$0.1322
10,000
$0.1304
25,000
$0.1279
60,000
$0.1276
120,000 +
$0.1272
Click for Quote
Log in
to unlock special pricing