- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 10114826-00003LF
10114826-00003LF
Amphenol Communications Solutions (FCI)
Conn Housing HDR 3 POS 1.25mm Crimp RA Cable Mount Natural Bulk Automotive
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing HDR 3 POS 1.25mm Crimp RA Cable Mount Natural Bulk Automotive
Search Keywords: 1011482600003LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10114826-00003LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6000 -
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Gender:HDR
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,007
Can Ship immediately
Minimum Order Quantity:
6000
Order Increment:
6000
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$0.0206
6,000
$0.0187
12,000
$0.0181
30,000
$0.0177
54,000
$0.0175
102,000
$0.0172
150,000
$0.0172
252,000
$0.0169
504,000 +
$0.0169
Click for Quote
Log in
to unlock special pricing