- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10113575-102LF
10113575-102LF
Amphenol Communications Solutions (FCI)
Conn Wire to Board SKT 96 POS 2mm Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Wire to Board SKT 96 POS 2mm Crimp ST Cable Mount
Search Keywords: 10113575102LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10113575-102LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:IN
-
ECCN:EAR99
-
Reel Pack:
120 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Cable Mount
-
Pitch:2 mm
-
Number of Contacts:96
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,135
Ships today, if you order in
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$11.28
100
$10.53
500
$9.86
775 +
$9.63
Click for Quote
Log in
to unlock special pricing