- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10112684-T03-08ULF
10112684-T03-08ULF
Amphenol Communications Solutions (FCI)
Conn Unshrouded Header HDR 8 POS 2mm Solder RA Side Entry SMD MinitekA® Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Conn Unshrouded Header HDR 8 POS 2mm Solder RA Side Entry SMD MinitekA® Tube
Search Keywords: 10112684T0308ULF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10112684-T03-08ULF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:2 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:2003584V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,304
Ships today, if you order in
Minimum Order Quantity:
36
Order Increment:
36
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
36
$1.671
252
$1.168
504
$1.068
1,008
$1.035
2,520
$1.005
5,004
$0.986
7,524
$0.975
10,008 +
$0.970
Click for Quote
Log in
to unlock special pricing