- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 10108777-10000ALF
Amphenol Communications Solutions (FCI)
10108777-10000ALF
Conn PCI Express Card Edge SKT 36 POS 1mm Solder ST Thru-Hole PCI ExpressA®
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn PCI Express Card Edge SKT 36 POS 1mm Solder ST Thru-Hole PCI ExpressA®
Search Keywords: 1010877710000ALF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10108777-10000ALF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:PCI Express Card Edge3434
-
Body Orientation:Straight3412
-
Mounting:Through Hole3426
-
Termination Method:Solder3433
-
Card Thickness:1.85 mm
-
Pitch:1 mm
-
Number of Contacts:36
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Frequently Asked Questions
Is 10108777-10000ALF RoHS compliant?
Yes, 10108777-10000ALF is RoHS compliant.
What is the lead time for 10108777-10000ALF?
The standard lead time for 10108777-10000ALF is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
215
Can Ship immediately
Minimum Order Quantity:
170
Order Increment:
170
9 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
170
$1.70
500
$1.65
1,000
$1.56
2,500
$1.52
5,000
$1.48
7,500 +
$1.47
Click for Quote
Log in
to unlock special pricing