- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10106813-061112LF
10106813-061112LF
Amphenol Communications Solutions (FCI)
Conn Mezzanine M/F 60 POS 0.5mm Solder ST SMD MEZZOSTAKA® T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conn Mezzanine M/F 60 POS 0.5mm Solder ST SMD MEZZOSTAKA® T/R
Search Keywords: 10106813061112LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10106813-061112LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Type:Mezzanine3594
-
Body Orientation:Straight3574
-
Gender:M/F3578
-
Mounting:Surface Mount3586
-
Pitch:0.5 mm
-
Number of Contacts:60
-
Maximum Voltage Rating:503584V
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
1000
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1,000
$3.38
1,500
$2.38
2,000 +
$2.33
Click for Quote
Log in
to unlock special pricing