- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10106813-031112LF
10106813-031112LF
Amphenol Communications Solutions (FCI)
Conn Mezzanine M/F 30 POS 0.5mm Solder ST Top Entry SMD MEZZOSTAKA® T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conn Mezzanine M/F 30 POS 0.5mm Solder ST Top Entry SMD MEZZOSTAKA® T/R
Search Keywords: 10106813031112LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10106813-031112LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Type:Mezzanine3594
-
Body Orientation:Straight3574
-
Gender:M/F3578
-
Mounting:Surface Mount3586
-
Pitch:0.5 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:503584V
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31,995
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
1000
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1,000
$5.36
2,000
$2.83
3,000
$1.94
4,000 +
$1.91
Click for Quote
Log in
to unlock special pricing