- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 10104319-009RLF
10104319-009RLF
Amphenol Communications Solutions (FCI)
Contact Solder ST SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Contact Solder ST SMD T/R
Search Keywords: 10104319009RLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10104319-009RLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
20000 -
Contact Type:N/A
-
Gender:N/A
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Beryllium Copper3465
-
Contact Plating:Gold Over Palladium Nickel3466
-
Maximum Current Rating:N/A
-
Termination Method:Solder3483
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Ships today, if you order in
Minimum Order Quantity:
5000
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
5,000
$0.0778
7,500
$0.0732
20,000
$0.0673
40,000
$0.0644
60,000
$0.0634
100,000
$0.0632
160,000
$0.0631
260,000 +
$0.0629
Click for Quote
Log in
to unlock special pricing