- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 10093084-4050LF
10093084-4050LF
Amphenol Communications Solutions (FCI)
38 Position QSFP Plug to Plug 16.40 (5.00m) Blac
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
38 Position QSFP Plug to Plug 16.40 (5.00m) Blac
Search Keywords: 100930844050LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10093084-4050LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$177.01
5
$169.94
7 +
$163.13
Click for Quote
Log in
to unlock special pricing