- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 10090929-S156VLF
10090929-S156VLF
Amphenol Communications Solutions (FCI)
Conn High Density D-Sub F 15 POS 1.14mm Solder ST Thru-Hole 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn High Density D-Sub F 15 POS 1.14mm Solder ST Thru-Hole 15 Terminal 1 Port
Search Keywords: 10090929S156VLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10090929-S156VLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
990 -
Type:High Density D-Sub3530
-
Body Orientation:Straight3506
-
Mounting:Through Hole3516
-
Gender:F3507
-
Termination Method:Solder3529
-
Shell Size:E3527
-
Number of Contacts:15
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
166
Can Ship immediately
On Order:
990
can ship 6/5/26
Minimum Order Quantity:
25
10 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
25
$2.38
100
$1.94
250
$1.85
990
$1.70
1,980
$1.69
2,970
$1.65
5,940
$1.61
7,920 +
$1.60
Click for Quote
Log in
to unlock special pricing