- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 10090928-P154XLF
10090928-P154XLF
Amphenol Communications Solutions (FCI)
Conn High Density D-Sub PIN 15 POS 2.29mm Solder ST Thru-Hole 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn High Density D-Sub PIN 15 POS 2.29mm Solder ST Thru-Hole 15 Terminal 1 Port
Search Keywords: 10090928P154XLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10090928-P154XLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
990 -
Type:High Density D-Sub
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:M
-
Termination Method:Solder
-
Shell Size:E
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
448
Can Ship immediately
Minimum Order Quantity:
40
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
40
$1.97
100
$1.60
250
$1.53
990
$1.46
1,980
$1.41
2,970
$1.37
5,940
$1.33
7,920 +
$1.32
Click for Quote
Log in
to unlock special pricing