- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 10090926-P444XLF
10090926-P444XLF
Amphenol Communications Solutions (FCI)
Conn High Density D-Sub PIN 44 POS 2.29mm Solder RA Thru-Hole 44 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn High Density D-Sub PIN 44 POS 2.29mm Solder RA Thru-Hole 44 Terminal 1 Port
Search Keywords: 10090926P444XLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10090926-P444XLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:High Density D-Sub
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Termination Method:Solder
-
Shell Size:B
-
Number of Contacts:44
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,781
Can Ship immediately
Minimum Order Quantity:
10
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
10
$2.56
100
$2.28
250
$2.17
500
$2.08
1,000
$2.00
2,500
$1.88
5,000
$1.80
7,500 +
$1.77
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT