- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 10090770-S444ALF
10090770-S444ALF
Amphenol Communications Solutions (FCI)
Conn High Density D-Sub SKT 44 POS 2.29mm Solder ST Panel Mount 44 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn High Density D-Sub SKT 44 POS 2.29mm Solder ST Panel Mount 44 Terminal 1 Port
Search Keywords: 10090770S444ALF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10090770-S444ALF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
550 -
Type:High Density D-Sub
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:Solder Bucket
-
Shell Size:B
-
Number of Contacts:44
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
10
$2.60
100
$2.11
250
$2.02
550
$1.96
1,100
$1.85
2,750
$1.80
5,500
$1.76
7,700 +
$1.73
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments