- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 10090769-P264ALF
10090769-P264ALF
Amphenol Communications Solutions (FCI)
Conn High Density D-Sub PIN 26 POS 1.14mm Solder ST Thru-Hole 26 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn High Density D-Sub PIN 26 POS 1.14mm Solder ST Thru-Hole 26 Terminal 1 Port
Search Keywords: 10090769P264ALF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10090769-P264ALF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
770 -
Type:High Density D-Sub
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:M
-
Termination Method:Solder Bucket
-
Shell Size:2
-
Number of Contacts:26
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,051
Can Ship immediately
Minimum Order Quantity:
25
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
25
$1.60
250
$1.22
770
$1.12
1,540
$1.06
3,080
$1.01
5,390
$1.00
7,700
$0.99
10,010 +
$0.98
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT