- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 10087068-101LF
10087068-101LF
Amphenol Communications Solutions (FCI)
Conn Backplane HDR 96 POS 2mm Press Fit RA Thru-Hole METRAL® Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Backplane HDR 96 POS 2mm Press Fit RA Thru-Hole METRAL® Tray
Search Keywords: 10087068101LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10087068-101LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Backplane
-
Gender:HDR
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:96
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,849
Ships today, if you order in
15 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$13.49
40
$13.46
60
$13.42
120
$8.26
180
$6.54
240 +
$6.41
Click for Quote
Log in
to unlock special pricing