- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 10085901-6015ELF
10085901-6015ELF
Amphenol Communications Solutions (FCI)
Conn FPC Connector SKT 60 POS 0.5mm Solder RA SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conn FPC Connector SKT 60 POS 0.5mm Solder RA SMD T/R
Search Keywords: 100859016015ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10085901-6015ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Mounting:Surface Mount
-
Body Orientation:Right Angle
-
Termination Method:Solder
-
Number of Contacts:60
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.5/Contact A
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36,442
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
14 Weeks
can ship
9/10/26