- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 10085901-50115ELF
10085901-50115ELF
Amphenol Communications Solutions (FCI)
FFC, FPC Connector - 50 Position - 0.020" (0.50mm) Pitch - Slide Lock - Zero Insertion Force (ZIF) - Solder Termination - Surf ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
FFC, FPC Connector - 50 Position - 0.020" (0.50mm) Pitch - Slide Lock - Zero Insertion Force (ZIF) - Solder Termination - Surface Mount, Right Angle.
Search Keywords: 1008590150115ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10085901-50115ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,696
Ships today, if you order in
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
3,000
$0.9679
6,000
$0.5124
9,000
$0.3606
12,000 +
$0.3534
Click for Quote
Log in
to unlock special pricing