- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 10082378-10003TLF
Amphenol Communications Solutions (FCI)
10082378-10003TLF
Conn Card Edge SKT 164 POS 2mm Press Fit ST Thru-Hole Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Conn Card Edge SKT 164 POS 2mm Press Fit ST Thru-Hole Tray
Search Keywords: 1008237810003TLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10082378-10003TLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
252 -
Mounting:Through Hole
-
Body Orientation:Straight
-
Gender:SKT
-
Termination Method:PRESS FIT
-
Number of Contacts:164
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 10082378-10003TLF RoHS compliant?
Yes, 10082378-10003TLF is RoHS compliant.
What is the lead time for 10082378-10003TLF?
The standard lead time for 10082378-10003TLF is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
252
8 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
252
$14.20
504
$7.52
756
$5.29
1,008 +
$5.19
Click for Quote
Log in
to unlock special pricing