- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 10082378-10000TLF
10082378-10000TLF
Amphenol Communications Solutions (FCI)
Conn Card Edge SKT 36 POS 2mm Press Fit ST Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn Card Edge SKT 36 POS 2mm Press Fit ST Thru-Hole Tray
Search Keywords: 1008237810000TLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10082378-10000TLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
756 -
Mounting:Through Hole
-
Body Orientation:Straight
-
Gender:SKT
-
Termination Method:PRESS FIT
-
Number of Contacts:36
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,296
Can Ship immediately
8 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$6.08
100
$6.07
250
$6.05
378
$6.04
756
$3.19
1,134
$2.24
1,512 +
$2.20
Click for Quote
Log in
to unlock special pricing