- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10073976-112LF
10073976-112LF
Amphenol Communications Solutions (FCI)
Conn IDC Connector SKT 24 POS 2mm IDT Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn IDC Connector SKT 24 POS 2mm IDT Cable Mount
Search Keywords: 10073976112LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10073976-112LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector3594
-
Body Orientation:N/A
-
Gender:SKT3578
-
Mounting:Cable Mount3586
-
Pitch:2 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT3593
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,443
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$4.75
100
$4.54
250
$4.41
500
$4.16
1,000
$4.05
2,500
$3.95
5,000 +
$3.90
Click for Quote
Log in
to unlock special pricing