- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10073976-111LF
10073976-111LF
Amphenol Communications Solutions (FCI)
Conn IDC Connector SKT 24 POS 2mm Crimp Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn IDC Connector SKT 24 POS 2mm Crimp Cable Mount
Search Keywords: 10073976111LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10073976-111LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector3594
-
Body Orientation:N/A
-
Gender:SKT3578
-
Mounting:Cable Mount3586
-
Pitch:2 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp3593
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,415
Ships today, if you order in
Minimum Order Quantity:
40