- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 10073599-108LF
10073599-108LF
Amphenol Communications Solutions (FCI)
Rectangular Connector Housing - Receptacle - Female Socket - 8 Position - 2 Rows - 0.079" (2mm) Pitch - Latch Lock - Crimp Ter ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Rectangular Connector Housing - Receptacle - Female Socket - 8 Position - 2 Rows - 0.079" (2mm) Pitch - Latch Lock - Crimp Termination - Cable Mount.
Search Keywords: 10073599108LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10073599-108LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
3,750
$2.041
7,500
$1.077
11,250
$0.741
15,000 +
$0.726
Click for Quote
Log in
to unlock special pricing