- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 10073599-030LF
10073599-030LF
Amphenol Communications Solutions (FCI)
Rectangular Connector Housing - Receptacle - Female Socket - 30 Position - 2 Rows - 0.079" (2mm) Pitch - Latch Lock - Crimp Te ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Rectangular Connector Housing - Receptacle - Female Socket - 30 Position - 2 Rows - 0.079" (2mm) Pitch - Latch Lock - Crimp Termination - Cable Mount.
Search Keywords: 10073599030LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10073599-030LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
539
Ships today, if you order in
You may purchase all in-stock quantity of 539
Stock lot only:
539
MOQ for In Stock Qty:
6000
MOQ for out of Stock Qty:
6000
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$2.662
250
$1.500
500
$1.410
1,000
$1.310
1,500
$1.280
3,000
$1.250
4,500
$1.240
6,000 +
$1.230
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT