- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 10073599-016LF
10073599-016LF
Amphenol Communications Solutions (FCI)
Connector Housing - FCI Minitek Series - Receptacle - 16 Positions - 0.079" (2.00mm) Pitch - Black.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Connector Housing - FCI Minitek Series - Receptacle - 16 Positions - 0.079" (2.00mm) Pitch - Black.
Search Keywords: 10073599016LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10073599-016LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
709
Ships today, if you order in
Minimum Order Quantity:
25
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
25
$0.976
250
$0.793
500
$0.757
1,000
$0.725
3,000
$0.695
5,000
$0.676
8,000
$0.675
10,000 +
$0.667
Click for Quote
Log in
to unlock special pricing