- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 10073599-008LF
10073599-008LF
Amphenol Communications Solutions (FCI)
Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount Black MinitekA® Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount Black MinitekA® Bag
Search Keywords: 10073599008LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10073599-008LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,863
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
3750
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$0.616
50
$0.560
1,000
$0.550
2,500
$0.540
3,750
$0.530
7,500
$0.520
11,250
$0.510
15,000 +
$0.500
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT