- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 10073599-006LF
10073599-006LF
Amphenol Communications Solutions (FCI)
Conn Housing RCP 6 POS 2mm Crimp ST Cable Mount Black MinitekA® Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 6 POS 2mm Crimp ST Cable Mount Black MinitekA® Bag
Search Keywords: 10073599006LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10073599-006LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Can Ship immediately
Minimum Order Quantity:
50
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
50
$0.5726
250
$0.5123
500
$0.5110
1,000
$0.5006
3,000
$0.4801
5,000
$0.4789
8,000
$0.4740
15,000 +
$0.4710
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT