- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10072354-F01-14ULF
10072354-F01-14ULF
Amphenol Communications Solutions (FCI)
Conn Shrouded Header HDR 14 POS 2mm Solder RA Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Shrouded Header HDR 14 POS 2mm Solder RA Thru-Hole Tube
Search Keywords: 10072354F0114ULF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10072354-F01-14ULF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:6503584VDC,6503584VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
455
Ships today, if you order in
12 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$1.0900
105
$0.9925
280
$0.9578
525
$0.9333
630
$0.9190
1,260
$0.9047
1,890
$0.8915
2,520 +
$0.8782
Click for Quote
Log in
to unlock special pricing