- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 10056845-114LF
10056845-114LF
Amphenol Communications Solutions (FCI)
Quickie Header - Male Pin - 14 Position - 2 Rows - 0.100" (2.54mm) Pitch - Detent Lock - Solder Termination - Through Hole - R ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Quickie Header - Male Pin - 14 Position - 2 Rows - 0.100" (2.54mm) Pitch - Detent Lock - Solder Termination - Through Hole - Right Angle - Tube.
Search Keywords: 10056845114LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10056845-114LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
690
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
506
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2588
19 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
25
$2.95
500
$2.94
1,000
$2.93
2,588
$2.92
5,175
$1.54
7,763
$1.06
10,350 +
$1.04
Click for Quote
Log in
to unlock special pricing