- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 10051922-3010ELF
10051922-3010ELF
Amphenol Communications Solutions (FCI)
0.50mm Flex Connector - VLL Series - 30 Position - Lower Side Contact - Side Entry Surface Mount ZIF Connector - Lead Free Typ ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
0.50mm Flex Connector - VLL Series - 30 Position - Lower Side Contact - Side Entry Surface Mount ZIF Connector - Lead Free Type.
Search Keywords: 100519223010ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10051922-3010ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
4500 -
Type:FPC Connector
-
Number of Contacts:30
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.5/Contact A
-
Dimension:17.5mm x 3.75mm x 1.3mm
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
7,800
can ship 7/24/26
Minimum Order Quantity:
1000
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.4361
4,500
$0.3963
9,000
$0.3779
13,500
$0.3672
18,000
$0.3596
27,000 +
$0.3488
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT