- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 10051922-2010ELF
10051922-2010ELF
Amphenol Communications Solutions (FCI)
0.50mm Flex Connector - VLL Series - 20 Position - Lower Side Contact - Side Entry Surface Mount ZIF Connector - Lead Free Typ ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
0.50mm Flex Connector - VLL Series - 20 Position - Lower Side Contact - Side Entry Surface Mount ZIF Connector - Lead Free Type.
Search Keywords: 100519222010ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10051922-2010ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
4500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,573
Can Ship immediately
Minimum Order Quantity:
1000
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1,000
$0.3182
4,500
$0.3141
9,000
$0.3133
13,500
$0.3125
18,000
$0.3118
27,000
$0.3110
54,000 +
$0.3102
Click for Quote
Log in
to unlock special pricing