- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 10051922-1210ELF
Amphenol Communications Solutions (FCI)
10051922-1210ELF
The 10051922-1210ELF is a 12-pin, 0.5 mm pitch, right-angle, bottom contact ZIF FFC/FPC connector.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol Communications Solutions (FCI) |
| Part No: | 10051922-1210ELF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MY |
| ECCN: | EAR99 |
Reel Pack:
|
4500 |
| Type: | FPC Connector |
| Number of Contacts: | 12 |
| Pitch: | 0.5 mm |
| Mounting: | Surface Mount |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 50,50 VDC|VAC |
| Maximum Current Rating: | 0.5/Contact A |
| Dimension: | 8.5mm x 3.75mm x 1.3mm |
| Operating Temperature: | -55 to 85 °C |