- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 10051922-0810EHLF
10051922-0810EHLF
Amphenol Communications Solutions (FCI)
0.50mm Flex Connector - VLL Series - 8 Position - Lower Side Contact - Side Entry Surface Mount ZIF Connector - Halogen-free & ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
0.50mm Flex Connector - VLL Series - 8 Position - Lower Side Contact - Side Entry Surface Mount ZIF Connector - Halogen-free & Lead Free Type.
Search Keywords: 100519220810EHLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10051922-0810EHLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
4500 -
Type:FPC Connector3551
-
Number of Contacts:8
-
Pitch:0.5 mm
-
Mounting:Surface Mount3543
-
Termination Method:Solder3550
-
Maximum Voltage Rating:503541VDC,503541VAC
-
Maximum Current Rating:0.5/Contact A
-
Dimension:6.5mm x 3.75mm x 1.33547mm
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,000
$0.3991
4,500
$0.3663
9,000
$0.3654
13,500
$0.3565
18,000
$0.3556
27,000 +
$0.3518
Click for Quote
Log in
to unlock special pricing