- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 10044403-101LF
Amphenol Communications Solutions (FCI)
10044403-101LF
Contact SKT Crimp ST Cable Mount 22-24AWG T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10044403-101LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
20000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-24 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp