Image is representational - see manufacturer specifications

Amphenol Communications Solutions (FCI) Authorized Distributor

10041743-101LF

Conn Hard Metric RCP 30 POS 2mm Press Fit RA Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Hard Metric RCP 30 POS 2mm Press Fit RA Thru-Hole Tube
Search Keywords: 10041743101LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Communications Solutions (FCI)
Part No: 10041743-101LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1920
Type: Hard Metric3410
Gender: RCP3394
Body Orientation: Right Angle3390
Mounting: Through Hole3402
Pitch: 2 mm
Number of Contacts: 30
Termination Method: Press Fit3409
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 10041743-101LF RoHS compliant?
Yes, 10041743-101LF is RoHS compliant.
What is the lead time for 10041743-101LF?
The standard lead time for 10041743-101LF is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 728
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
7 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$18.90
100
$18.85
250
$18.81
480
$18.76
960
$9.90
1,440
$6.80
1,920 +
$6.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!